4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-4R7

DigiKey Part Number
13-PNP300JR-73-4R7TR-ND - Tape & Reel (TR)
13-PNP300JR-73-4R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-4R7
Description
RES 4.7 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,75900 Kč37,59 Kč
253,16640 Kč79,16 Kč
502,80120 Kč140,06 Kč
1002,48830 Kč248,83 Kč
2502,14516 Kč536,29 Kč
5001,93014 Kč965,07 Kč
1 0001,74682 Kč1 746,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,59113 Kč3 182,26 Kč
4 0001,45878 Kč5 835,12 Kč
6 0001,39080 Kč8 344,80 Kč
10 0001,31389 Kč13 138,90 Kč
14 0001,26804 Kč17 752,56 Kč
20 0001,22325 Kč24 465,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč