47 Ohm Axial PNP 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-47R

DigiKey Part Number
13-PNP300JR-73-47RTR-ND - Tape & Reel (TR)
13-PNP300JR-73-47RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-47R
Description
RES 47 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-47R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,72400 Kč37,24 Kč
253,13760 Kč78,44 Kč
502,77560 Kč138,78 Kč
1002,46760 Kč246,76 Kč
2502,12636 Kč531,59 Kč
5001,91290 Kč956,45 Kč
1 0001,73127 Kč1 731,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,57699 Kč3 153,98 Kč
4 0001,44581 Kč5 783,24 Kč
6 0001,37840 Kč8 270,40 Kč
10 0001,30216 Kč13 021,60 Kč
14 0001,25673 Kč17 594,22 Kč
20 0001,21235 Kč24 247,00 Kč
24 0001,19105 Kč28 585,20 Kč
48 0001,11797 Kč53 662,56 Kč
50 0001,11402 Kč55 701,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč