2,2 Ohm Axial PNP 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-2R2

DigiKey Part Number
13-PNP300JR-73-2R2TR-ND - Tape & Reel (TR)
13-PNP300JR-73-2R2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-2R2
Description
RES 2.2 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,72400 Kč37,24 Kč
253,13760 Kč78,44 Kč
502,77560 Kč138,78 Kč
1002,46550 Kč246,55 Kč
2502,12556 Kč531,39 Kč
5001,91248 Kč956,24 Kč
1 0001,73085 Kč1 730,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,57658 Kč3 153,16 Kč
4 0001,44545 Kč5 781,80 Kč
6 0001,37809 Kč8 268,54 Kč
10 0001,30187 Kč13 018,70 Kč
14 0001,25644 Kč17 590,16 Kč
20 0001,21206 Kč24 241,20 Kč
24 0001,19078 Kč28 578,72 Kč
48 0001,11771 Kč53 650,08 Kč
50 0001,11376 Kč55 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč