
PNP300JR-73-10R | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-10RTR-ND - Tape & Reel (TR) 13-PNP300JR-73-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-10R |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,16640 Kč | 79,16 Kč |
| 50 | 2,80120 Kč | 140,06 Kč |
| 100 | 2,48830 Kč | 248,83 Kč |
| 250 | 2,14516 Kč | 536,29 Kč |
| 500 | 1,93014 Kč | 965,07 Kč |
| 1 000 | 1,74682 Kč | 1 746,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,59113 Kč | 3 182,26 Kč |
| 4 000 | 1,45878 Kč | 5 835,12 Kč |
| 6 000 | 1,39080 Kč | 8 344,80 Kč |
| 10 000 | 1,31389 Kč | 13 138,90 Kč |
| 14 000 | 1,26804 Kč | 17 752,56 Kč |
| 20 000 | 1,22325 Kč | 24 465,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

