
PNP300JR-73-10R | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-10RTR-ND - Tape & Reel (TR) 13-PNP300JR-73-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-10R |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,72400 Kč | 37,24 Kč |
| 25 | 3,13760 Kč | 78,44 Kč |
| 50 | 2,77560 Kč | 138,78 Kč |
| 100 | 2,46550 Kč | 246,55 Kč |
| 250 | 2,12556 Kč | 531,39 Kč |
| 500 | 1,91248 Kč | 956,24 Kč |
| 1 000 | 1,73085 Kč | 1 730,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,57658 Kč | 3 153,16 Kč |
| 4 000 | 1,44545 Kč | 5 781,80 Kč |
| 6 000 | 1,37809 Kč | 8 268,54 Kč |
| 10 000 | 1,30187 Kč | 13 018,70 Kč |
| 14 000 | 1,25644 Kč | 17 590,16 Kč |
| 20 000 | 1,21206 Kč | 24 241,20 Kč |
| 24 000 | 1,19078 Kč | 28 578,72 Kč |
| 48 000 | 1,11771 Kč | 53 650,08 Kč |
| 50 000 | 1,11376 Kč | 55 688,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

