0,75 Ohm Axial PNP 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-0R75

DigiKey Part Number
13-PNP300JR-73-0R75TR-ND - Tape & Reel (TR)
13-PNP300JR-73-0R75CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-0R75
Description
RES 0.75 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-0R75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
103,95300 Kč39,53 Kč
253,33720 Kč83,43 Kč
502,95440 Kč147,72 Kč
1002,62570 Kč262,57 Kč
2502,26368 Kč565,92 Kč
5002,03816 Kč1 019,08 Kč
1 0001,84570 Kč1 845,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,68227 Kč3 364,54 Kč
4 0001,54334 Kč6 173,36 Kč
6 0001,47203 Kč8 832,18 Kč
10 0001,39128 Kč13 912,80 Kč
14 0001,34315 Kč18 804,10 Kč
20 0001,29614 Kč25 922,80 Kč
24 0001,27360 Kč30 566,40 Kč
48 0001,19620 Kč57 417,60 Kč
50 0001,19202 Kč59 601,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč