330 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-0R33

DigiKey Part Number
13-PNP300JR-73-0R33TR-ND - Tape & Reel (TR)
13-PNP300JR-73-0R33CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-0R33
Description
RES 0.33 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-0R33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,15800 Kč41,58 Kč
253,51080 Kč87,77 Kč
503,10360 Kč155,18 Kč
1002,75910 Kč275,91 Kč
2502,38116 Kč595,29 Kč
5002,14390 Kč1 071,95 Kč
1 0001,94252 Kč1 942,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,77118 Kč3 542,36 Kč
4 0001,62567 Kč6 502,68 Kč
6 0001,55091 Kč9 305,46 Kč
10 0001,46629 Kč14 662,90 Kč
14 0001,41588 Kč19 822,32 Kč
20 0001,36662 Kč27 332,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč