
PNP300JR-73-0R22 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-0R22TR-ND - Tape & Reel (TR) 13-PNP300JR-73-0R22CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-0R22 |
Description | RES 0.22 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-0R22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,78700 Kč | 37,87 Kč |
| 25 | 3,20400 Kč | 80,10 Kč |
| 50 | 2,83380 Kč | 141,69 Kč |
| 100 | 2,51540 Kč | 251,54 Kč |
| 250 | 2,16880 Kč | 542,20 Kč |
| 500 | 1,95160 Kč | 975,80 Kč |
| 1 000 | 1,76664 Kč | 1 766,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60945 Kč | 3 218,90 Kč |
| 4 000 | 1,47593 Kč | 5 903,72 Kč |
| 6 000 | 1,40728 Kč | 8 443,68 Kč |
| 10 000 | 1,32967 Kč | 13 296,70 Kč |
| 14 000 | 1,28340 Kč | 17 967,60 Kč |
| 20 000 | 1,23820 Kč | 24 764,00 Kč |
| 24 000 | 1,21652 Kč | 29 196,48 Kč |
| 48 000 | 1,14210 Kč | 54 820,80 Kč |
| 50 000 | 1,13808 Kč | 56 904,00 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

