
PNP300JR-73-0R18 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-0R18TR-ND - Tape & Reel (TR) 13-PNP300JR-73-0R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-0R18 |
Description | RES 0.18 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-0R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,13200 Kč | 128,30 Kč |
| 50 | 4,55660 Kč | 227,83 Kč |
| 100 | 4,06310 Kč | 406,31 Kč |
| 250 | 3,52264 Kč | 880,66 Kč |
| 500 | 3,18414 Kč | 1 592,07 Kč |
| 1 000 | 2,89625 Kč | 2 896,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,65163 Kč | 5 303,26 Kč |
| 4 000 | 2,44375 Kč | 9 775,00 Kč |
| 6 000 | 2,33694 Kč | 14 021,64 Kč |
| 10 000 | 2,21613 Kč | 22 161,30 Kč |
| 14 000 | 2,14414 Kč | 30 017,96 Kč |
| 20 000 | 2,07379 Kč | 41 475,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

