
| PNP300JR-73-0R18 | |
|---|---|
| DigiKey Part Number | 13-PNP300JR-73-0R18TR-ND - Tape & Reel (TR) 13-PNP300JR-73-0R18CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | PNP300JR-73-0R18 | 
| Description | RES 0.18 OHM 5% 3W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 180 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PNP300JR-73-0R18 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Safety | |
| Temperature Coefficient | - | |
| Operating Temperature | -40°C ~ 200°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč | 
| 10 | 5,99200 Kč | 59,92 Kč | 
| 25 | 5,08480 Kč | 127,12 Kč | 
| 50 | 4,51500 Kč | 225,75 Kč | 
| 100 | 4,02600 Kč | 402,60 Kč | 
| 250 | 3,49040 Kč | 872,60 Kč | 
| 500 | 3,15502 Kč | 1 577,51 Kč | 
| 1 000 | 2,86977 Kč | 2 869,77 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 2,62738 Kč | 5 254,76 Kč | 
| 4 000 | 2,42140 Kč | 9 685,60 Kč | 
| 6 000 | 2,31557 Kč | 13 893,42 Kč | 
| 10 000 | 2,19587 Kč | 21 958,70 Kč | 
| 14 000 | 2,12453 Kč | 29 743,42 Kč | 
| 20 000 | 2,05483 Kč | 41 096,60 Kč | 
| 24 000 | 2,02142 Kč | 48 514,08 Kč | 
| 48 000 | 1,90849 Kč | 91 607,52 Kč | 
| Unit Price without VAT: | 9,36000 Kč | 
|---|---|
| Unit Price with VAT: | 11,32560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic