
PNP300JR-73-0R15 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-0R15TR-ND - Tape & Reel (TR) 13-PNP300JR-73-0R15CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-0R15 |
Description | RES 0.15 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-0R15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,70400 Kč | 92,60 Kč |
| 50 | 3,27980 Kč | 163,99 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 250 | 2,52060 Kč | 630,15 Kč |
| 500 | 2,27072 Kč | 1 135,36 Kč |
| 1 000 | 2,05864 Kč | 2 058,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,62430 Kč | 3 248,60 Kč |
| 4 000 | 1,48955 Kč | 5 958,20 Kč |
| 6 000 | 1,42027 Kč | 8 521,62 Kč |
| 10 000 | 1,34194 Kč | 13 419,40 Kč |
| 14 000 | 1,29525 Kč | 18 133,50 Kč |
| 20 000 | 1,24962 Kč | 24 992,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

