100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-0R1

DigiKey Part Number
13-PNP300JR-73-0R1TR-ND - Tape & Reel (TR)
13-PNP300JR-73-0R1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-0R1
Description
RES 0.1 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-0R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,82200 Kč38,22 Kč
253,23360 Kč80,84 Kč
502,86000 Kč143,00 Kč
1002,53870 Kč253,87 Kč
2502,18884 Kč547,21 Kč
5001,96962 Kč984,81 Kč
1 0001,78294 Kč1 782,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,62430 Kč3 248,60 Kč
4 0001,48955 Kč5 958,20 Kč
6 0001,42027 Kč8 521,62 Kč
10 0001,34194 Kč13 419,40 Kč
14 0001,29525 Kč18 133,50 Kč
20 0001,24962 Kč24 992,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč