150 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP1WVJR-52-0R15

DigiKey Part Number
13-PNP1WVJR-52-0R15TR-ND - Tape & Reel (TR)
13-PNP1WVJR-52-0R15CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP1WVJR-52-0R15
Description
RES 0.15 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP1WVJR-52-0R15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.394" L (4.30mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,59100 Kč35,91 Kč
253,03200 Kč75,80 Kč
502,68360 Kč134,18 Kč
1002,38120 Kč238,12 Kč
2502,05108 Kč512,77 Kč
5001,84446 Kč922,23 Kč
1 0001,66871 Kč1 668,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,81355 Kč2 033,88 Kč
5 0000,74262 Kč3 713,10 Kč
7 5000,70618 Kč5 296,35 Kč
12 5000,66495 Kč8 311,88 Kč
17 5000,64037 Kč11 206,48 Kč
25 0000,61634 Kč15 408,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč