
PNP1WVJR-52-0R15 | |
|---|---|
DigiKey Part Number | 13-PNP1WVJR-52-0R15TR-ND - Tape & Reel (TR) 13-PNP1WVJR-52-0R15CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP1WVJR-52-0R15 |
Description | RES 0.15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP1WVJR-52-0R15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.394" L (4.30mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,03200 Kč | 75,80 Kč |
| 50 | 2,68360 Kč | 134,18 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 250 | 2,05108 Kč | 512,77 Kč |
| 500 | 1,84446 Kč | 922,23 Kč |
| 1 000 | 1,66871 Kč | 1 668,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,81355 Kč | 2 033,88 Kč |
| 5 000 | 0,74262 Kč | 3 713,10 Kč |
| 7 500 | 0,70618 Kč | 5 296,35 Kč |
| 12 500 | 0,66495 Kč | 8 311,88 Kč |
| 17 500 | 0,64037 Kč | 11 206,48 Kč |
| 25 000 | 0,61634 Kč | 15 408,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

