PNP10VJT-91-10R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 6,61374 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2 321
Unit Price: 23,52000 Kč
Datasheet
10 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP10VJT-91-10R

DigiKey Part Number
PNP10VJT-91-10R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNP10VJT-91-10R
Description
RES 10 OHM 5% 10W AXIAL
Customer Reference
Detailed Description
10 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
EDA/CAD Models
PNP10VJT-91-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 1.732" L (8.00mm x 44.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes