
PNP100JT-52-45R | |
|---|---|
DigiKey Part Number | 45CLCT-ND - Cut Tape (CT) 45CLTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP100JT-52-45R |
Description | RES 45 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP100JT-52-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.248" L (2.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,07900 Kč | 30,79 Kč |
| 25 | 2,59640 Kč | 64,91 Kč |
| 50 | 2,28860 Kč | 114,43 Kč |
| 100 | 2,03070 Kč | 203,07 Kč |
| 250 | 1,74604 Kč | 436,51 Kč |
| 500 | 1,56752 Kč | 783,76 Kč |
| 1 000 | 1,41626 Kč | 1 416,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,14624 Kč | 5 731,20 Kč |
| 10 000 | 1,05794 Kč | 10 579,40 Kč |
| 15 000 | 1,01259 Kč | 15 188,85 Kč |
| 25 000 | 0,96128 Kč | 24 032,00 Kč |
| 35 000 | 0,93070 Kč | 32 574,50 Kč |
| 50 000 | 0,90083 Kč | 45 041,50 Kč |
| 60 000 | 0,88651 Kč | 53 190,60 Kč |
| 120 000 | 0,84849 Kč | 101 818,80 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

