
PE2512FKM070R01L | |
|---|---|
DigiKey Part Number | YAG6038TR-ND - Tape & Reel (TR) YAG6038CT-ND - Cut Tape (CT) YAG6038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R01L |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,26520 Kč | 181,63 Kč |
| 50 | 6,46320 Kč | 323,16 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| 250 | 5,03280 Kč | 1 258,20 Kč |
| 500 | 4,56538 Kč | 2 282,69 Kč |
| 1 000 | 4,16768 Kč | 4 167,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,54257 Kč | 14 170,28 Kč |
| 8 000 | 3,29871 Kč | 26 389,68 Kč |
| 12 000 | 3,17346 Kč | 38 081,52 Kč |
| 20 000 | 3,03180 Kč | 60 636,00 Kč |
| 28 000 | 2,94737 Kč | 82 526,36 Kč |
| 40 000 | 2,91454 Kč | 116 581,60 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

