
PE2512FKF070R006L | |
|---|---|
DigiKey Part Number | 13-PE2512FKF070R006LTR-ND - Tape & Reel (TR) 13-PE2512FKF070R006LCT-ND - Cut Tape (CT) 13-PE2512FKF070R006LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF070R006L |
Description | RES 0.006 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF070R006L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 50 | 5,90880 Kč | 295,44 Kč |
| 100 | 5,28310 Kč | 528,31 Kč |
| 250 | 4,59520 Kč | 1 148,80 Kč |
| 500 | 4,16474 Kč | 2 082,37 Kč |
| 1 000 | 3,79833 Kč | 3 798,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,22256 Kč | 12 890,24 Kč |
| 8 000 | 2,99791 Kč | 23 983,28 Kč |
| 12 000 | 2,88254 Kč | 34 590,48 Kč |
| 20 000 | 2,75202 Kč | 55 040,40 Kč |
| 28 000 | 2,67426 Kč | 74 879,28 Kč |
| 40 000 | 2,62301 Kč | 104 920,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

