
PE2512FKE7W0R025L | |
|---|---|
DigiKey Part Number | YAG2169TR-ND - Tape & Reel (TR) YAG2169CT-ND - Cut Tape (CT) YAG2169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R025L |
Description | RES 0.025 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R025L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 50 | 6,45480 Kč | 322,74 Kč |
| 100 | 5,77240 Kč | 577,24 Kč |
| 250 | 5,02608 Kč | 1 256,52 Kč |
| 500 | 4,55908 Kč | 2 279,54 Kč |
| 1 000 | 4,16201 Kč | 4 162,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,53780 Kč | 14 151,20 Kč |
| 8 000 | 3,29422 Kč | 26 353,76 Kč |
| 12 000 | 3,16911 Kč | 38 029,32 Kč |
| 20 000 | 3,02762 Kč | 60 552,40 Kč |
| 28 000 | 2,94328 Kč | 82 411,84 Kč |
| 40 000 | 2,91018 Kč | 116 407,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

