
PE2512FKE7W0R01Z | |
|---|---|
DigiKey Part Number | 13-PE2512FKE7W0R01ZTR-ND - Tape & Reel (TR) 13-PE2512FKE7W0R01ZCT-ND - Cut Tape (CT) 13-PE2512FKE7W0R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R01Z |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R01Z Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 7,92040 Kč | 198,01 Kč |
| 50 | 7,05540 Kč | 352,77 Kč |
| 100 | 6,31620 Kč | 631,62 Kč |
| 250 | 5,50568 Kč | 1 376,42 Kč |
| 500 | 4,99836 Kč | 2 499,18 Kč |
| 1 000 | 4,56707 Kč | 4 567,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,88936 Kč | 15 557,44 Kč |
| 8 000 | 3,62496 Kč | 28 999,68 Kč |
| 12 000 | 3,48917 Kč | 41 870,04 Kč |
| 20 000 | 3,33555 Kč | 66 711,00 Kč |
| 28 000 | 3,24405 Kč | 90 833,40 Kč |
| 40 000 | 3,23338 Kč | 129 335,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

