
PE2512FKE070R04L | |
|---|---|
DigiKey Part Number | YAG2155TR-ND - Tape & Reel (TR) YAG2155CT-ND - Cut Tape (CT) YAG2155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R04L |
Description | RES 0.04 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 50 | 5,35860 Kč | 267,93 Kč |
| 100 | 4,78540 Kč | 478,54 Kč |
| 250 | 4,15760 Kč | 1 039,40 Kč |
| 500 | 3,76410 Kč | 1 882,05 Kč |
| 1 000 | 3,42960 Kč | 3 429,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,90366 Kč | 11 614,64 Kč |
| 8 000 | 2,69843 Kč | 21 587,44 Kč |
| 12 000 | 2,59303 Kč | 31 116,36 Kč |
| 20 000 | 2,47380 Kč | 49 476,00 Kč |
| 28 000 | 2,40276 Kč | 67 277,28 Kč |
| 40 000 | 2,33529 Kč | 93 411,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

