
PE2512FKE070R015L | |
|---|---|
DigiKey Part Number | YAG2150TR-ND - Tape & Reel (TR) YAG2150CT-ND - Cut Tape (CT) YAG2150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R015L |
Description | RES 0.015 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R015L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,11500 Kč | 71,15 Kč |
| 25 | 6,04560 Kč | 151,14 Kč |
| 50 | 5,37200 Kč | 268,60 Kč |
| 100 | 4,79730 Kč | 479,73 Kč |
| 250 | 4,16792 Kč | 1 041,98 Kč |
| 500 | 3,77342 Kč | 1 886,71 Kč |
| 1 000 | 3,43810 Kč | 3 438,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,91085 Kč | 11 643,40 Kč |
| 8 000 | 2,70511 Kč | 21 640,88 Kč |
| 12 000 | 2,59945 Kč | 31 193,40 Kč |
| 20 000 | 2,47992 Kč | 49 598,40 Kč |
| 28 000 | 2,40871 Kč | 67 443,88 Kč |
| 40 000 | 2,34108 Kč | 93 643,20 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

