
PE2512FKE070R007L | |
|---|---|
DigiKey Part Number | YAG2147TR-ND - Tape & Reel (TR) YAG2147CT-ND - Cut Tape (CT) YAG2147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R007L |
Description | RES 0.007 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R007L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 Kč | 12,29 Kč |
| 10 | 7,91500 Kč | 79,15 Kč |
| 25 | 6,72400 Kč | 168,10 Kč |
| 50 | 5,97820 Kč | 298,91 Kč |
| 100 | 5,34290 Kč | 534,29 Kč |
| 250 | 4,64924 Kč | 1 162,31 Kč |
| 500 | 4,21390 Kč | 2 106,95 Kč |
| 1 000 | 3,84397 Kč | 3 843,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,26271 Kč | 13 050,84 Kč |
| 8 000 | 3,03587 Kč | 24 286,96 Kč |
| 12 000 | 2,91939 Kč | 35 032,68 Kč |
| 20 000 | 2,78761 Kč | 55 752,20 Kč |
| 28 000 | 2,70908 Kč | 75 854,24 Kč |
| 40 000 | 2,66187 Kč | 106 474,80 Kč |
| Unit Price without VAT: | 12,29000 Kč |
|---|---|
| Unit Price with VAT: | 14,87090 Kč |

