
PE2512FKE070R006L | |
|---|---|
DigiKey Part Number | YAG2146TR-ND - Tape & Reel (TR) YAG2146CT-ND - Cut Tape (CT) YAG2146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R006L |
Description | RES 0.006 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R006L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,99900 Kč | 79,99 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 50 | 6,04140 Kč | 302,07 Kč |
| 100 | 5,39930 Kč | 539,93 Kč |
| 250 | 4,69836 Kč | 1 174,59 Kč |
| 500 | 4,25842 Kč | 2 129,21 Kč |
| 1 000 | 3,88457 Kč | 3 884,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,29717 Kč | 13 188,68 Kč |
| 8 000 | 3,06793 Kč | 24 543,44 Kč |
| 12 000 | 2,95023 Kč | 35 402,76 Kč |
| 20 000 | 2,81705 Kč | 56 341,00 Kč |
| 28 000 | 2,73770 Kč | 76 655,60 Kč |
| 40 000 | 2,68998 Kč | 107 599,20 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

