
PE1206FRM7W0R05L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM7W0R05LTR-ND - Tape & Reel (TR) 13-PE1206FRM7W0R05LCT-ND - Cut Tape (CT) 13-PE1206FRM7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM7W0R05L |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,68300 Kč | 76,83 Kč |
| 25 | 6,52560 Kč | 163,14 Kč |
| 50 | 5,80140 Kč | 290,07 Kč |
| 100 | 5,18250 Kč | 518,25 Kč |
| 250 | 4,50724 Kč | 1 126,81 Kč |
| 500 | 4,08370 Kč | 2 041,85 Kč |
| 1 000 | 3,72396 Kč | 3 723,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,15803 Kč | 12 632,12 Kč |
| 8 000 | 2,93721 Kč | 23 497,68 Kč |
| 12 000 | 2,82382 Kč | 33 885,84 Kč |
| 20 000 | 2,69553 Kč | 53 910,60 Kč |
| 28 000 | 2,61909 Kč | 73 334,52 Kč |
| 40 000 | 2,56383 Kč | 102 553,20 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

