7 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM470R007L

DigiKey Part Number
YAG6021TR-ND - Tape & Reel (TR)
YAG6021CT-ND - Cut Tape (CT)
YAG6021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM470R007L
Description
RES 0.007 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM470R007L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
1013,64000 Kč136,40 Kč
2511,65320 Kč291,33 Kč
5010,41140 Kč520,57 Kč
1009,35460 Kč935,46 Kč
2508,19520 Kč2 048,80 Kč
5007,46980 Kč3 734,90 Kč
1 0006,85325 Kč6 853,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,88416 Kč23 536,64 Kč
8 0005,50613 Kč44 049,04 Kč
12 0005,31200 Kč63 744,00 Kč
20 0005,11288 Kč102 257,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč