
PE1206FRM470R006L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM470R006LTR-ND - Tape & Reel (TR) 13-PE1206FRM470R006LCT-ND - Cut Tape (CT) 13-PE1206FRM470R006LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM470R006L |
Description | RES 0.006 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM470R006L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 13,64000 Kč | 136,40 Kč |
| 25 | 11,65320 Kč | 291,33 Kč |
| 50 | 10,41140 Kč | 520,57 Kč |
| 100 | 9,35460 Kč | 935,46 Kč |
| 250 | 8,19520 Kč | 2 048,80 Kč |
| 500 | 7,46980 Kč | 3 734,90 Kč |
| 1 000 | 6,85325 Kč | 6 853,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,88416 Kč | 23 536,64 Kč |
| 8 000 | 5,50613 Kč | 44 049,04 Kč |
| 12 000 | 5,31200 Kč | 63 744,00 Kč |
| 20 000 | 5,11288 Kč | 102 257,60 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |

