
PE1206FKM470R02Z | |
|---|---|
DigiKey Part Number | 311-0.02NQTR-ND - Tape & Reel (TR) 311-0.02NQCT-ND - Cut Tape (CT) 311-0.02NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKM470R02Z |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FKM470R02Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 16,77320 Kč | 419,33 Kč |
| 50 | 15,03040 Kč | 751,52 Kč |
| 100 | 13,55210 Kč | 1 355,21 Kč |
| 250 | 11,93192 Kč | 2 982,98 Kč |
| 500 | 10,91686 Kč | 5 458,43 Kč |
| 1 000 | 10,05468 Kč | 10 054,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,70000 Kč | 34 800,00 Kč |
| 8 000 | 8,17158 Kč | 65 372,64 Kč |
| 12 000 | 7,90020 Kč | 94 802,40 Kč |
| 20 000 | 7,86602 Kč | 157 320,40 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

