
PE1206FKM470R008Z | |
---|---|
DigiKey Part Number | 13-PE1206FKM470R008ZTR-ND - Tape & Reel (TR) 13-PE1206FKM470R008ZCT-ND - Cut Tape (CT) 13-PE1206FKM470R008ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKM470R008Z |
Description | RES 0.008 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 3,39500 Kč | 33,95 Kč |
25 | 2,86640 Kč | 71,66 Kč |
50 | 2,52880 Kč | 126,44 Kč |
100 | 2,24550 Kč | 224,55 Kč |
250 | 1,93220 Kč | 483,05 Kč |
500 | 1,73680 Kč | 868,40 Kč |
1 000 | 1,57058 Kč | 1 570,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,30901 Kč | 5 236,04 Kč |
8 000 | 1,20689 Kč | 9 655,12 Kč |
12 000 | 1,15443 Kč | 13 853,16 Kč |
20 000 | 1,09509 Kč | 21 901,80 Kč |
28 000 | 1,05971 Kč | 29 671,88 Kč |
40 000 | 1,02515 Kč | 41 006,00 Kč |
48 000 | 1,00859 Kč | 48 412,32 Kč |
96 000 | 0,95589 Kč | 91 765,44 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |