
PE1206FKM470R005Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKM470R005ZTR-ND - Tape & Reel (TR) 13-PE1206FKM470R005ZCT-ND - Cut Tape (CT) 13-PE1206FKM470R005ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKM470R005Z |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 50 | 2,54920 Kč | 127,46 Kč |
| 100 | 2,26360 Kč | 226,36 Kč |
| 250 | 1,94776 Kč | 486,94 Kč |
| 500 | 1,75082 Kč | 875,41 Kč |
| 1 000 | 1,58325 Kč | 1 583,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,31957 Kč | 5 278,28 Kč |
| 8 000 | 1,21662 Kč | 9 732,96 Kč |
| 12 000 | 1,16374 Kč | 13 964,88 Kč |
| 20 000 | 1,10392 Kč | 22 078,40 Kč |
| 28 000 | 1,06826 Kč | 29 911,28 Kč |
| 40 000 | 1,03342 Kč | 41 336,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

