
PE1206FKE470R1Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKE470R1ZTR-ND - Tape & Reel (TR) 13-PE1206FKE470R1ZCT-ND - Cut Tape (CT) 13-PE1206FKE470R1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKE470R1Z |
Description | RES 0.1 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,23400 Kč | 55,85 Kč |
| 50 | 1,97380 Kč | 98,69 Kč |
| 100 | 1,74700 Kč | 174,70 Kč |
| 250 | 1,50008 Kč | 375,02 Kč |
| 500 | 1,34472 Kč | 672,36 Kč |
| 1 000 | 1,21284 Kč | 1 212,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,00544 Kč | 4 021,76 Kč |
| 8 000 | 0,92441 Kč | 7 395,28 Kč |
| 12 000 | 0,88281 Kč | 10 593,72 Kč |
| 20 000 | 0,83573 Kč | 16 714,60 Kč |
| 28 000 | 0,80767 Kč | 22 614,76 Kč |
| 40 000 | 0,78026 Kč | 31 210,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

