
PE1206FKE470R04Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKE470R04ZTR-ND - Tape & Reel (TR) 13-PE1206FKE470R04ZCT-ND - Cut Tape (CT) 13-PE1206FKE470R04ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKE470R04Z |
Description | RES 0.04 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 50 | 2,59960 Kč | 129,98 Kč |
| 100 | 2,30770 Kč | 230,77 Kč |
| 250 | 1,98808 Kč | 497,02 Kč |
| 500 | 1,78734 Kč | 893,67 Kč |
| 1 000 | 1,61643 Kč | 1 616,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34771 Kč | 5 390,84 Kč |
| 8 000 | 1,24282 Kč | 9 942,56 Kč |
| 12 000 | 1,18892 Kč | 14 267,04 Kč |
| 20 000 | 1,12798 Kč | 22 559,60 Kč |
| 28 000 | 1,09166 Kč | 30 566,48 Kč |
| 40 000 | 1,05617 Kč | 42 246,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

