
PE0805FRE7T0R05Z | |
|---|---|
DigiKey Part Number | 13-PE0805FRE7T0R05ZTR-ND - Tape & Reel (TR) 13-PE0805FRE7T0R05ZCT-ND - Cut Tape (CT) 13-PE0805FRE7T0R05ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRE7T0R05Z |
Description | RES 0.05 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,29100 Kč | 32,91 Kč |
| 25 | 2,77440 Kč | 69,36 Kč |
| 50 | 2,44960 Kč | 122,48 Kč |
| 100 | 2,17470 Kč | 217,47 Kč |
| 250 | 1,87052 Kč | 467,63 Kč |
| 500 | 1,68098 Kč | 840,49 Kč |
| 1 000 | 1,51955 Kč | 1 519,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,23189 Kč | 6 159,45 Kč |
| 10 000 | 1,13784 Kč | 11 378,40 Kč |
| 15 000 | 1,08951 Kč | 16 342,65 Kč |
| 25 000 | 1,03483 Kč | 25 870,75 Kč |
| 35 000 | 1,00226 Kč | 35 079,10 Kč |
| 50 000 | 0,97044 Kč | 48 522,00 Kč |
| 60 000 | 0,95517 Kč | 57 310,20 Kč |
| 120 000 | 0,92014 Kč | 110 416,80 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

