
PE0805FRE470R04Z | |
|---|---|
DigiKey Part Number | 13-PE0805FRE470R04ZTR-ND - Tape & Reel (TR) 13-PE0805FRE470R04ZCT-ND - Cut Tape (CT) 13-PE0805FRE470R04ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRE470R04Z |
Description | RES 0.04 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,79680 Kč | 69,92 Kč |
| 50 | 2,46940 Kč | 123,47 Kč |
| 100 | 2,19220 Kč | 219,22 Kč |
| 250 | 1,88564 Kč | 471,41 Kč |
| 500 | 1,69454 Kč | 847,27 Kč |
| 1 000 | 1,53180 Kč | 1 531,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,24182 Kč | 6 209,10 Kč |
| 10 000 | 1,14702 Kč | 11 470,20 Kč |
| 15 000 | 1,09829 Kč | 16 474,35 Kč |
| 25 000 | 1,04318 Kč | 26 079,50 Kč |
| 35 000 | 1,01035 Kč | 35 362,25 Kč |
| 50 000 | 0,97827 Kč | 48 913,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

