
PE0612FKF070R2L | |
|---|---|
DigiKey Part Number | 13-PE0612FKF070R2LTR-ND - Tape & Reel (TR) 13-PE0612FKF070R2LCT-ND - Cut Tape (CT) 13-PE0612FKF070R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKF070R2L |
Description | RES 0.2 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 50 | 3,77960 Kč | 188,98 Kč |
| 100 | 3,36600 Kč | 336,60 Kč |
| 250 | 2,91116 Kč | 727,79 Kč |
| 500 | 2,62684 Kč | 1 313,42 Kč |
| 1 000 | 2,38453 Kč | 2 384,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,95357 Kč | 9 767,85 Kč |
| 10 000 | 1,81263 Kč | 18 126,30 Kč |
| 15 000 | 1,74026 Kč | 26 103,90 Kč |
| 25 000 | 1,65836 Kč | 41 459,00 Kč |
| 35 000 | 1,60957 Kč | 56 334,95 Kč |
| 50 000 | 1,56192 Kč | 78 096,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

