
PE0603FRE7W0R1Z | |
---|---|
DigiKey Part Number | 13-PE0603FRE7W0R1ZTR-ND - Tape & Reel (TR) 13-PE0603FRE7W0R1ZCT-ND - Cut Tape (CT) 13-PE0603FRE7W0R1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRE7W0R1Z |
Description | RES 0.1 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,17000 Kč | 4,17 Kč |
10 | 2,70800 Kč | 27,08 Kč |
25 | 2,27480 Kč | 56,87 Kč |
50 | 2,00380 Kč | 100,19 Kč |
100 | 1,77470 Kč | 177,47 Kč |
250 | 1,52476 Kč | 381,19 Kč |
500 | 1,36728 Kč | 683,64 Kč |
1 000 | 1,23355 Kč | 1 233,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,99517 Kč | 4 975,85 Kč |
10 000 | 0,91719 Kč | 9 171,90 Kč |
15 000 | 0,87712 Kč | 13 156,80 Kč |
25 000 | 0,83181 Kč | 20 795,25 Kč |
35 000 | 0,80480 Kč | 28 168,00 Kč |
50 000 | 0,77841 Kč | 38 920,50 Kč |
60 000 | 0,76576 Kč | 45 945,60 Kč |
120 000 | 0,72328 Kč | 86 793,60 Kč |
Unit Price without VAT: | 4,17000 Kč |
---|---|
Unit Price with VAT: | 5,04570 Kč |