
PE0603FRE070R1Z | |
|---|---|
DigiKey Part Number | 13-PE0603FRE070R1ZTR-ND - Tape & Reel (TR) 13-PE0603FRE070R1ZCT-ND - Cut Tape (CT) 13-PE0603FRE070R1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRE070R1Z |
Description | RES 0.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 50 | 2,02000 Kč | 101,00 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 250 | 1,53704 Kč | 384,26 Kč |
| 500 | 1,37830 Kč | 689,15 Kč |
| 1 000 | 1,24350 Kč | 1 243,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00320 Kč | 5 016,00 Kč |
| 10 000 | 0,92458 Kč | 9 245,80 Kč |
| 15 000 | 0,88420 Kč | 13 263,00 Kč |
| 25 000 | 0,83852 Kč | 20 963,00 Kč |
| 35 000 | 0,81129 Kč | 28 395,15 Kč |
| 50 000 | 0,78469 Kč | 39 234,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

