
PA2512FKF7W0R001E | |
|---|---|
DigiKey Part Number | YAG2141TR-ND - Tape & Reel (TR) YAG2141CT-ND - Cut Tape (CT) YAG2141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R001E |
Description | RES 0.001 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7W0R001E Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 7,71880 Kč | 192,97 Kč |
| 50 | 6,87060 Kč | 343,53 Kč |
| 100 | 6,15030 Kč | 615,03 Kč |
| 250 | 5,36036 Kč | 1 340,09 Kč |
| 500 | 4,86482 Kč | 2 432,41 Kč |
| 1 000 | 4,44402 Kč | 4 444,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,78253 Kč | 15 130,12 Kč |
| 8 000 | 3,52441 Kč | 28 195,28 Kč |
| 12 000 | 3,39184 Kč | 40 702,08 Kč |
| 20 000 | 3,24190 Kč | 64 838,00 Kč |
| 28 000 | 3,15256 Kč | 88 271,68 Kč |
| 40 000 | 3,13483 Kč | 125 393,20 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

