
PA2512FKF070R004E | |
|---|---|
DigiKey Part Number | YAG2139TR-ND - Tape & Reel (TR) YAG2139CT-ND - Cut Tape (CT) YAG2139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R004E |
Description | RES 0.004 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF070R004E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 25 | 6,34040 Kč | 158,51 Kč |
| 50 | 5,63300 Kč | 281,65 Kč |
| 100 | 5,03310 Kč | 503,31 Kč |
| 250 | 4,37504 Kč | 1 093,76 Kč |
| 500 | 3,96246 Kč | 1 981,23 Kč |
| 1 000 | 3,61218 Kč | 3 612,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,06141 Kč | 12 245,64 Kč |
| 8 000 | 2,84646 Kč | 22 771,68 Kč |
| 12 000 | 2,73608 Kč | 32 832,96 Kč |
| 20 000 | 2,61120 Kč | 52 224,00 Kč |
| 28 000 | 2,53679 Kč | 71 030,12 Kč |
| 40 000 | 2,47653 Kč | 99 061,20 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

