
PA1206FRE7W0R012Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE7W0R012ZTR-ND - Tape & Reel (TR) 13-PA1206FRE7W0R012ZCT-ND - Cut Tape (CT) 13-PA1206FRE7W0R012ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE7W0R012Z |
Description | RES 0.012 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,04100 Kč | 30,41 Kč |
| 25 | 2,56640 Kč | 64,16 Kč |
| 50 | 2,26640 Kč | 113,32 Kč |
| 100 | 2,00800 Kč | 200,80 Kč |
| 250 | 1,72724 Kč | 431,81 Kč |
| 500 | 1,55058 Kč | 775,29 Kč |
| 1 000 | 1,40061 Kč | 1 400,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,16461 Kč | 4 658,44 Kč |
| 8 000 | 1,07246 Kč | 8 579,68 Kč |
| 12 000 | 1,02511 Kč | 12 301,32 Kč |
| 20 000 | 0,97156 Kč | 19 431,20 Kč |
| 28 000 | 0,93966 Kč | 26 310,48 Kč |
| 40 000 | 0,90849 Kč | 36 339,60 Kč |
| 48 000 | 0,89353 Kč | 42 889,44 Kč |
| 96 000 | 0,84222 Kč | 80 853,12 Kč |
| 100 000 | 0,83945 Kč | 83 945,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

