
PA1206FRE470R001Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE470R001ZTR-ND - Tape & Reel (TR) 13-PA1206FRE470R001ZCT-ND - Cut Tape (CT) 13-PA1206FRE470R001ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R001Z |
Description | RES 0.001 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA1206FRE470R001Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 50 | 8,57140 Kč | 428,57 Kč |
| 100 | 7,68530 Kč | 768,53 Kč |
| 250 | 6,71684 Kč | 1 679,21 Kč |
| 500 | 6,11000 Kč | 3 055,00 Kč |
| 1 000 | 5,59429 Kč | 5 594,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,78387 Kč | 19 135,48 Kč |
| 8 000 | 4,46769 Kč | 35 741,52 Kč |
| 12 000 | 4,30529 Kč | 51 663,48 Kč |
| 20 000 | 4,12165 Kč | 82 433,00 Kč |
| 28 000 | 4,06786 Kč | 113 900,08 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

