1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRE070R01Z

DigiKey Part Number
13-PA1206FRE070R01ZTR-ND - Tape & Reel (TR)
13-PA1206FRE070R01ZCT-ND - Cut Tape (CT)
13-PA1206FRE070R01ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRE070R01Z
Description
RES 0.01 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,04100 Kč30,41 Kč
252,56640 Kč64,16 Kč
502,26640 Kč113,32 Kč
1002,00800 Kč200,80 Kč
2501,72724 Kč431,81 Kč
5001,55058 Kč775,29 Kč
1 0001,40061 Kč1 400,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16461 Kč4 658,44 Kč
8 0001,07246 Kč8 579,68 Kč
12 0001,02511 Kč12 301,32 Kč
20 0000,97156 Kč19 431,20 Kč
28 0000,93966 Kč26 310,48 Kč
40 0000,90849 Kč36 339,60 Kč
48 0000,89353 Kč42 889,44 Kč
96 0000,84222 Kč80 853,12 Kč
100 0000,83945 Kč83 945,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč