
PA1206-R-070RL | |
|---|---|
DigiKey Part Number | 13-PA1206-R-070RLTR-ND - Tape & Reel (TR) 13-PA1206-R-070RLCT-ND - Cut Tape (CT) 13-PA1206-R-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206-R-070RL |
Description | RES 0 OHM JUMPER 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 9,37360 Kč | 234,34 Kč |
| 50 | 8,36140 Kč | 418,07 Kč |
| 100 | 7,49630 Kč | 749,63 Kč |
| 250 | 6,54884 Kč | 1 637,21 Kč |
| 500 | 5,95588 Kč | 2 977,94 Kč |
| 1 000 | 5,45150 Kč | 5 451,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,65935 Kč | 18 637,40 Kč |
| 8 000 | 4,35029 Kč | 34 802,32 Kč |
| 12 000 | 4,19157 Kč | 50 298,84 Kč |
| 20 000 | 4,01203 Kč | 80 240,60 Kč |
| 28 000 | 3,95075 Kč | 110 621,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

