
PA0805FRF470R01L | |
|---|---|
DigiKey Part Number | 13-PA0805FRF470R01LTR-ND - Tape & Reel (TR) 13-PA0805FRF470R01LCT-ND - Cut Tape (CT) 13-PA0805FRF470R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRF470R01L |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,75960 Kč | 87,98 Kč |
| 100 | 1,55810 Kč | 155,81 Kč |
| 250 | 1,33632 Kč | 334,08 Kč |
| 500 | 1,19646 Kč | 598,23 Kč |
| 1 000 | 1,07804 Kč | 1 078,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86680 Kč | 4 334,00 Kč |
| 10 000 | 0,79767 Kč | 7 976,70 Kč |
| 15 000 | 0,76217 Kč | 11 432,55 Kč |
| 25 000 | 0,72201 Kč | 18 050,25 Kč |
| 35 000 | 0,69808 Kč | 24 432,80 Kč |
| 50 000 | 0,67470 Kč | 33 735,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

