
PA0805FRF470R003L | |
---|---|
DigiKey Part Number | 13-PA0805FRF470R003LTR-ND - Tape & Reel (TR) 13-PA0805FRF470R003LCT-ND - Cut Tape (CT) 13-PA0805FRF470R003LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRF470R003L |
Description | RES 0.003 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 3,04100 Kč | 30,41 Kč |
25 | 2,55800 Kč | 63,95 Kč |
50 | 2,25380 Kč | 112,69 Kč |
100 | 1,99970 Kč | 199,97 Kč |
250 | 1,71888 Kč | 429,72 Kč |
500 | 1,54308 Kč | 771,54 Kč |
1 000 | 1,39394 Kč | 1 393,94 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,12774 Kč | 5 638,70 Kč |
10 000 | 1,04069 Kč | 10 406,90 Kč |
15 000 | 0,99597 Kč | 14 939,55 Kč |
25 000 | 0,94538 Kč | 23 634,50 Kč |
35 000 | 0,91524 Kč | 32 033,40 Kč |
50 000 | 0,88579 Kč | 44 289,50 Kč |
60 000 | 0,87167 Kč | 52 300,20 Kč |
120 000 | 0,83295 Kč | 99 954,00 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |