
PA0805FRE7W0R002L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE7W0R002LTR-ND - Tape & Reel (TR) 13-PA0805FRE7W0R002LCT-ND - Cut Tape (CT) 13-PA0805FRE7W0R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE7W0R002L |
Description | RES 0.002 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,10800 Kč | 52,70 Kč |
| 50 | 1,86040 Kč | 93,02 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 250 | 1,41444 Kč | 353,61 Kč |
| 500 | 1,26702 Kč | 633,51 Kč |
| 1 000 | 1,14229 Kč | 1 142,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91967 Kč | 4 598,35 Kč |
| 10 000 | 0,84687 Kč | 8 468,70 Kč |
| 15 000 | 0,80946 Kč | 12 141,90 Kč |
| 25 000 | 0,76714 Kč | 19 178,50 Kč |
| 35 000 | 0,74193 Kč | 25 967,55 Kč |
| 50 000 | 0,71729 Kč | 35 864,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

