
PA0805-R-470RL | |
|---|---|
DigiKey Part Number | YAG5758TR-ND - Tape & Reel (TR) YAG5758CT-ND - Cut Tape (CT) YAG5758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805-R-470RL |
Description | RES 0 OHM JUMPER 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA0805-R-470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,05120 Kč | 376,28 Kč |
| 50 | 13,47660 Kč | 673,83 Kč |
| 100 | 12,13680 Kč | 1 213,68 Kč |
| 250 | 10,66868 Kč | 2 667,17 Kč |
| 500 | 9,75064 Kč | 4 875,32 Kč |
| 1 000 | 8,97014 Kč | 8 970,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,58133 Kč | 37 906,65 Kč |
| 10 000 | 7,12752 Kč | 71 275,20 Kč |
| 15 000 | 6,92153 Kč | 103 822,95 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

