
PA0603FRE570R01L | |
|---|---|
DigiKey Part Number | 13-PA0603FRE570R01LTR-ND - Tape & Reel (TR) 13-PA0603FRE570R01LCT-ND - Cut Tape (CT) 13-PA0603FRE570R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0603FRE570R01L |
Description | RES 0.01 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,22560 Kč | 55,64 Kč |
| 50 | 1,96120 Kč | 98,06 Kč |
| 100 | 1,73860 Kč | 173,86 Kč |
| 250 | 1,49168 Kč | 372,92 Kč |
| 500 | 1,33758 Kč | 668,79 Kč |
| 1 000 | 1,20634 Kč | 1 206,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97254 Kč | 4 862,70 Kč |
| 10 000 | 0,89607 Kč | 8 960,70 Kč |
| 15 000 | 0,85677 Kč | 12 851,55 Kč |
| 25 000 | 0,81231 Kč | 20 307,75 Kč |
| 35 000 | 0,78582 Kč | 27 503,70 Kč |
| 50 000 | 0,75994 Kč | 37 997,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

