
PA0402-R-070RL | |
|---|---|
DigiKey Part Number | YAG5756TR-ND - Tape & Reel (TR) YAG5756CT-ND - Cut Tape (CT) YAG5756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0402-R-070RL |
Description | RES 0 OHM JUMPER 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA0402-R-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 10,44040 Kč | 261,01 Kč |
| 50 | 9,31480 Kč | 465,74 Kč |
| 100 | 8,36140 Kč | 836,14 Kč |
| 250 | 7,31572 Kč | 1 828,93 Kč |
| 500 | 6,66014 Kč | 3 330,07 Kč |
| 1 000 | 6,10349 Kč | 6 103,49 Kč |
| 5 000 | 5,28230 Kč | 26 411,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,78853 Kč | 47 885,30 Kč |
| 20 000 | 4,51348 Kč | 90 269,60 Kč |
| 30 000 | 4,48824 Kč | 134 647,20 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

