
PA0201-R-070RL | |
|---|---|
DigiKey Part Number | YAG5755TR-ND - Tape & Reel (TR) YAG5755CT-ND - Cut Tape (CT) YAG5755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0201-R-070RL |
Description | RES 0 OHM JUMPER 1/10W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA0201-R-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 7,85320 Kč | 196,33 Kč |
| 50 | 6,99240 Kč | 349,62 Kč |
| 100 | 6,25950 Kč | 625,95 Kč |
| 250 | 5,45696 Kč | 1 364,24 Kč |
| 500 | 4,95342 Kč | 2 476,71 Kč |
| 1 000 | 4,52591 Kč | 4 525,91 Kč |
| 5 000 | 3,76658 Kč | 18 832,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,51555 Kč | 35 155,50 Kč |
| 20 000 | 3,30418 Kč | 66 083,60 Kč |
| 30 000 | 3,20035 Kč | 96 010,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

